Low

DIODES INC.  ZVP4105A  MOSFET, P, E-LINE

DIODES INC. ZVP4105A
Technical Data Sheet (37.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ZVP4105A is a P-channel enhancement-mode Vertical DMOSFET.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
170mA
Drain Source Voltage Vds:
-50V
On Resistance Rds(on):
10ohm
Rds(on) Test Voltage Vgs:
-5V
Threshold Voltage Vgs:
-2V
Power Dissipation Pd:
625mW
Transistor Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000001