Low

DIODES INC.  ZXLD1360ET5TA  DRIVER, LED, 30V 1A, SMD, TSOT23-5

DIODES INC. ZXLD1360ET5TA
Technical Data Sheet (717.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ZXLD1360ET5TA is a 30V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 7 to 30V driving single or multiple series connected LEDs efficiently external adjustable output current up to 1mA. The output current can be adjusted by applying a DC voltage or a PWM waveform to the ADJ pin. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
  • Simple low parts count
  • Single pin on/off and brightness control using DC voltage or PWM
  • High efficiency (up to 95%)
  • 40V Transient capability
  • Qualified to AEC-Q100 grade 1
  • Typical 4% output current accuracy

Product Information

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
30V
Driver Case Style:
TSOT-23
No. of Pins:
5Pins
Input Voltage Min:
7V
Input Voltage Max:
30V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • LED Lighting;
  • Industrial;
  • Lighting
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.001