2. Computer & Office
                                                                        3. Computing
                                                                        4. Hard Drives
                                                                        5. Hard Drive Accessories
                                                                        Print Page

                                                                        SATA to 2.5" or 3.5" IDE Hard Drive Adaptor for HDD Docks - SAT2IDEADP

                                                                        STARTECH
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        STARTECH SAT2IDEADP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoSAT2IDEADP
                                                                        Order CodeCS21821
                                                                        Also Known AsGTIN UPC EAN: 0065030843393
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£17.75
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £17.75 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoSAT2IDEADP
                                                                        Order CodeCS21821
                                                                        Also Known AsGTIN UPC EAN: 0065030843393
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeAdapter
                                                                        Drive InterfaceSATA
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        SAT2IDEADP is a SATA to 2.5in or 3.5in IDE hard drive adapter for HDD docks. The unique mounting style of the SATA/IDE adapter enables it to be easily mounted to an IDE/ATA hard drive, and inserted into a SATA hard drive dock bay, for quick and easy retrieval of data from older HDDs. The adapter can also be used to install IDE hard drives into SATA-only desktop computers, or any other scenario that requires an IDE hard drive to be connected through serial ATA. It is easy to recover data from a 2.5in (laptop) IDE hard drive, by connecting it to a SATA-enabled computer or docking station.

                                                                        • Supports 40-pin (3.5in) and 44-pin (2.5in) IDE hard drives
                                                                        • Durable, metal construction
                                                                        • Compatible with most 3.5in SATA hard drive docking stations and duplicators
                                                                        • Large capacity hard drive support, with 48-bit LBA
                                                                        • Compliant with SATA revision 1.0
                                                                        • Compatible with PATA (IDE) 66/100/133MBps hard drives
                                                                        • Input voltage: 5V DC / 12V DC and 5V DC output voltage
                                                                        • Operating temperature range from 5°C to 80°C (41°F to 176°F)

                                                                        Contents

                                                                        SATA to IDE adapter, 40-pin IDE cable, 40-pin to 44-pin IDE cable with power, SP4 to LP4 power cable, Package of mounting screws, Instruction manual.

                                                                        Notes

                                                                        OS independent, no software or drivers required.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Adapter

                                                                        Product Range

                                                                        -

                                                                        Drive Interface

                                                                        SATA

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.22