Low

DRAGON WAR  DW-GH-001  Garand 4-in-1 Professional Gaming Headset - Mac/PC, Xbox 360, PS3, Wii

DRAGON WAR DW-GH-001
DRAGON WAR DW-GH-001
DRAGON WAR DW-GH-001

Image is for illustrative purposes only. Please refer to product description.

DRAGON WAR DW-GH-001
DRAGON WAR DW-GH-001
DRAGON WAR DW-GH-001

Product Overview

  • 5.1 Surround sound headset for gamers
  • Provides immersive, crystal clear sound
  • Adjustable headband for maximum comfort
  • 40mm Speaker with X-tra bass enhancement
  • Detachable noise cancelling microphone
  • In-line volume and microphone controls
  • Frequency response (Headphones): 50Hz - 16kHz
  • Frequency response (Microphone): 50Hz - 15kHz
  • Impedance (Headphones): 32R
  • Impedance (Microphone): 2200R
  • Sensitivity: 112 ±3dB
  • Omni-directional pattern
  • USB connector
  • 2.2m cable

Product Information

Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.818