You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220 Rotary Tool WorkStation - Combined Drill Press & Tool Holder -
220
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 220
- Order Code:
- TL10850
- Also Known As:
- GTIN UPC EAN: 8710364032426
- Technical Datasheet:
- 220 Datasheet
Product Overview
- The perfect solution for stationary working with your Dremel tool
- Drill vertically or in an angle, adjustable in increments of 15°
- Holds tool horizontally for polishing and sanding
- Integrated telescoping tool stand holds tool with Flexible Shaft
- On-board accessory storage
- Depth markings for consistent depth adjustment
- Base markings in metric and imperial
- Cord management keeps cord safely stowed
Product Information
- :
- Drill Press & Tool Holder
- :
- Dremel Tools
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.52 (£53.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.