Low

710W Compact Saw Kit 240V - 

DSM20KIT

DSM20KIT - 710W Compact Saw Kit 240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
DSM20KIT
Order Code:
TL15191
Also Known As:
GTIN UPC EAN: 8710364060733
Catalogue page:
  CPCC/2735

Product Overview

Ultimate compact saw which can easily perform precise straight, plunge and flush cuts in materials up to 20mm thick. Comes with a wide variety of abrasive cutting wheels, which work with in wood, metal, plastics, stoneware and tiles.
  • Excellent line of sight: for accurate cutting
  • Material cut thickness:- 20mm
  • Powerful 710W motor
  • Adjustable depth guide
  • Dust extraction port
  • No load speed:17.000 1/min

Contents

Contents: Saw, 1x Multipurpose Carbide Cutting Wheel, 3x Metal and Plastic Cutting Wheel, Vacuum Cleaner Attachment, Straight Edge Guide, DVD, Storage case

Product Information

:
220V
:
710W
:
Multi
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8710364060733

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£105.98 ( £127.18  Inc. VAT) £ 127.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £105.98 (£127.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews