Low

DREMEL  F0133000JE  3000 130W 230V Rotary Multi-Tool with Flexible Shaft & 25-Piece Accessory Kit

DREMEL F0133000JE
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A perfect all-round multi-tool with a flexible shaft for all users that like to carry out detailed tasks, such as cutting, sanding, engraving etc.
  • Powerful 130W Motor
  • Flexible shaft to work in hard to reach places
  • Twist Nose Cap for quick change of accessories
  • Collect lock
  • Compatible with all Dremel accessories and attachments
  • Variable speed: 10,000 - 33,000rpm
  • Replaceable brushes
  • Soft Grip for comfort
  • Integrated hang hook

Product Information

Supply Voltage V AC:
Input Power:
No Load Speed:
Product Range:
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Dremel 3000, Flexshaft, Carry case, DVD, -25 accessories (including EZ SpeedClic)

Also Known As

GTIN UPC EAN: 8710364060894

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
2.482

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.