Low

3D20 Idea Builder 3D Printer - 

F0133D20JB

DREMEL F0133D20JB
DREMEL F0133D20JB
DREMEL F0133D20JB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
F0133D20JB
Order Code:
MK00427
Also Known As:
GTIN UPC EAN: 8710364075645

Product Overview

With the Dremel 3D Idea Builder, you've got the power in your hands to create anything your home and the world has been waiting for.Easy Setup- Start building in minutes! With easy to use software and a pre-installed extruder, setup is as simple as plugging in your printer and you're ready to build. Clean, Quiet, Contained- The fully enclosed workspace keeps out dust and prying fingers, stabilises the temperature and reduces noise. Community & Expert Support- Dremel3D.com has everything you need for building in 3D. Sign up and join the community to download hundreds of models, share your creations and get support from the Dremel Experts. Filaments- Dremel filaments come in an array of 10 vibrant colours. Get bold with bright colours or go monochrome with black, white or silver metallic. No matter which colour you choose, you can make your 3D ideas a colourful reality.
  • Extruder: Single extrusion
  • Extruder temperature: Up to 230°C
  • Operating Interface: 3.5" full colour IPS touch screen
  • SD Card: Up to 32GB in size
  • Internal Storage: 4GB
  • Dimensions (WxHxD): 485x400x335mm
  • Weight: 8.845kg

Contents

Contents: Dremel 3D20 printer, power cable, USB cable, SD card, spool lock, filament spool, object removal tool, unclog tool, build tape, levelling sheet & instruction manual

Product Information

:
0.1mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8710364075645

Associated Products

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£649.00 ( £778.80  Inc. VAT) £ 778.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £649.00 (£778.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews