Low

Motor Run Film Capacitor, 60 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5% - 

4.16.10.61.64

4.16.10.61.64 - Motor Run Film Capacitor, 60 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DUCATI DUCATI
Manufacturer Part No:
4.16.10.61.64
Order Code:
CA05829
Product Range
4.16.10 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3251
See all Technical Docs

Product Overview

The Ducati 4.16.10 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectric and electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Capacitive element is sealed with polyurethane resin. Case and cover are made with self extinguishing plastic material.
  • Capacitance value ranges from 2µF to 80µF
  • Rated voltage of 400V, 425V, 450V, 475V, 500V
  • Endurance of 1000h to 10000h
  • ±5% tolerance
  • Small size and low weight
  • Self healing property avoiding short circuits
  • Low losses non inductive winding
  • No leakage risk

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information

:
60µF
:
4.16.10 Series
:
450VAC
:
Quick Connect, Snap-In
:
± 5%
:
-
:
PP (Polypropylene)
:
Can
:
117mm
:
50mm
:
-
:
-25°C
:
85°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£9.80 ( £11.76  Inc. VAT) £ 11.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.80 (£11.76)
10 + £9.29 (£11.15)
50 + £8.77 (£10.52)
100 + £8.56 (£10.27)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews