Low

DURACELL  15070556  Non-rechargeable Battery, Alkaline, 1175 mAh, 1.5 V, AAA, 10.5 mm

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Order Code: BT03887
  • Manufacturer Part No 15070556

Product Information



Buy two packs of Duracell Procell alkaline batteries for the price of one

  • Best Ever' Procell batteries for all your power requirements
  • High performance alkaline batteries
  • Long shelf life
  • Supplied in boxes of 10
  • Battery Capacity: 1175mAh
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Voltage: 1.5V
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • SVHC: No SVHC (17-Dec-2014)
  • Body Diameter: 10.5mm
  • External Length / Height: 44.5mm
  • Output Voltage: 1.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Alternatives

  • BT00354 - BATTERY, PROCELL AAA ALKALINE 10PK; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative
  • BT05828 - BATTERY, ALKALINE, INDUSTRIAL, AAA 10PK; Battery Capacity:-; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Rai

Price Ex. VAT (Inc. VAT)

Quantity List Price
2+ £2.85 (£3.42)

Legislation and Environmental


  • Country of Origin: Belgium

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85061011
  • Weight (kg): .124
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
BT00354
15036366

15036366

DURACELL

Non-rechargeable Battery, Alkaline, 1.5 V, AAA, Raised Positive and Flat Negative

BATTERY, PROCELL AAA ALKALINE 10PK; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative

552

Price for: Pack of 10

1+ £5.48 (£6.576) 10+ £5.07 (£6.084)

Buy
  • 552 in stock ready for despatch (UK stock)

 

 
Check more stock
    Supplier lead time 18 days
Suggested Alternatives
BT05828
5000394080546

5000394080546

DURACELL

Non-rechargeable Battery, Industrial, Pack of 10 , Alkaline, 1.5 V, AAA

BATTERY, ALKALINE, INDUSTRIAL, AAA 10PK; Battery Capacity:-; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Rai

553

Price for: Pack of 10

1+ £4.95 (£5.94) 10+ £4.58 (£5.496) 25+ £4.22 (£5.064)

Buy
  • 553 in stock ready for despatch (UK stock)

 

 
Check more stock
    Supplier lead time 19 days

Customers Also Bought