Low

DURACELL  5000394002883  Ultra Power C Alkaline Batteries with Duralock, 4 Pack

DURACELL 5000394002883
Technical Data Sheet (813.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The most powerful Duracell Ultra batteries ever; lasting up to 40% longer than Duracell Plus in high drain devices
  • Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
  • Guaranteed power for 10 years whilst in storage with new Duralock technology
  • Non-rechargeable and mercury free

Product Information

Battery Technology:
Alkaline
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
C
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
26.2mm
External Height:
50mm
External Width:
-
External Depth:
-
Weight:
71g
Battery IEC Code:
LR14
Battery NEDA Code:
14A
Product Range:
Duracell Ultra Power Alkaline
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Batteries only

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
85061018
Weight (kg):
.308