Low

DURACELL  5000394018136  Plus Power AA Alkaline Batteries with Duralock, 5+3 Pack

DURACELL 5000394018136
Technical Data Sheet (959.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Long lasting AA batteries for a wide range of everyday appliances. Guaranteed power for 10 years whilst in storage with new Duralock technology
  • Buy 5 Duracell Plus Power AA batteries and get 3 extra batteries free
  • Guaranteed against leakage
  • Long lasting batteries for a wide range of everyday appliances
  • Guaranteed against leakage

Product Information

Battery Technology:
Alkaline
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
AA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
14.5mm
External Height:
50.5mm
External Width:
-
External Depth:
-
Weight:
24g
Battery IEC Code:
LR6
Battery NEDA Code:
15A
Product Range:
Duracell Plus Power Alkaline
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Batteries only

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
85061018
Weight (kg):
.213

Alternatives

Retail Packed Max 4+4 Value Pack Alkaline AA Batteries

ENERGIZER

Battery Capacity:-; Battery IEC Code:LR6; Battery NEDA Code:15A; Battery Size Code:AA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage:1.

363 in stock

Price for: Pack of 8

1+ £2.95 (£3.54) 10+ £2.69 (£3.228) 50+ £2.45 (£2.94)

Buy

Associated Products