Low

DURACELL  5000394018815  Plus Power AAA Alkaline Batteries with Duralock, 5+3 Pack

DURACELL 5000394018815
Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
5000394018815
Order Code:
BT0571207
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Long lasting AAA batteries for a wide range of everyday appliances. Guaranteed power for 10 years whilst in storage with new Duralock technology
  • Buy 5 Duracell Plus Power AAA batteries and get 3 extra batteries free
  • Guaranteed against leakage
  • Long lasting batteries for a wide range of everyday appliances
  • Guaranteed against leakage

Product Information

Battery Technology:
Alkaline
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
AAA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
11g
Battery IEC Code:
LR03
Battery NEDA Code:
24A
Product Range:
Duracell Plus Power Alkaline
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Batteries only

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
85061018
Weight (kg):
.1

Alternatives

Retail Packed Max 4+4 Value Pack Alkaline AAA Batteries

ENERGIZER

Battery Capacity:-; Battery IEC Code:LR03; Battery NEDA Code:24A; Battery Size Code:AAA; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage

346 in stock

Price for: Pack of 8

1+ £2.95 (£3.54) 10+ £2.69 (£3.228) 50+ £2.45 (£2.94)

Buy