Low
CR2 Ultra 3V Lithium Camera Batteries, 2 Pack -
5000394030480
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394030480
- Order Code:
- BT05739
- Also Known As:
- GTIN UPC EAN: 5000394030480
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/1668
Product Overview
The most powerful Duracell photo lithium battery design to date, designed for high-current demanding cameras
- High performance, long lasting batteries
- 10 year shelf life
- Date stamped
Contents
Contents: Battery only
Product Information
- :
- 3V
- :
- CR2
- :
- Lithium Manganese Dioxide
- :
- 950mAh
- :
- Raised Positive and Flat Negative
- :
- 15.6mm
- :
- 26.3mm
- :
- -
- :
- -
- :
- 16g
- :
- CR12600
- :
- -
- :
- -
Also Known As
GTIN UPC EAN: 5000394030480
55 In stock
55 in stock ready for despatch (UK stock)
20 will be available for delivery on May 2, 2018
More stock available week commencing 07/05/18
£9.11
(
£10.93
Inc. VAT)
£
10.93
- Price for:
- Pack of 2
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £9.11 (£10.93) |
10 + | £8.44 (£10.13) |
50 + | £7.97 (£9.56) |
100 + | £7.57 (£9.08) |
Filter Tool