Low

DURATOOL  D00127  7inch Parrot Type Automatic Wire Stripper with Strip Lengths up to 25mm

DURATOOL D00127
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Parrot type
  • For all types of wire from 0.2-6mm
  • Strips lengths up to 25mm
  • Self adjusting mechanism
  • Also has a cable cutter

Product Information

Stripping Capacity AWG:
-
Stripping Capacity Metric:
0.2mm to 6mm
For Use With:
Solid & Stranded Wires
Product Range:
-
Strip Length:
25 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259001893

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.157

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.