Low

DURATOOL  D00224  Hand Riveter Set 81 Pcs

DURATOOL D00224
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00224
Order Code:
TL10433
Also Known As
GTIN UPC EAN: 5051259002838

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A heavy duty hand riveter supplied complete with a selection of rivets to fit the four interchangeable tips. The riveter can be operated with one hand using the automatic gripping action
  • Spanner is included to interchange the heads which screw into the handle when not in use
  • Length: 240mm
  • Supplied with four different sizes:
  • 20 x 2.4 x 6mm
  • 20 x 3.2 x 6mm
  • 20 x 4 x 6mm
  • 20 x 4.8 x 8mm

Product Information

Rivet Dia:
-
No. of Noses:
4
Product Range:
-
SVHC:
To Be Advised
Riveter Type:
Hand

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259002838

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82055980
Weight (kg):
.593

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.