Low

24" Stainless Steel Ruler, Satin - 

D00247

D00247 - 24" Stainless Steel Ruler, Satin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00247
Order Code:
TL10456
Also Known As:
GTIN UPC EAN: 5051259003064
Catalogue page:
  CPCC/2640

Product Overview

  • Satin finish stainless steel ruler
  • Conversion chart on reverse
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Product Information

:
600mm
:
25mm
:
0.5mm, 1mm, 1/16", 1/32", 1/64"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259003064

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

24" (600mm) Stainless Steel Ruler with Metric/Imperial Marking, Satin

Graduations:0.5mm, 1mm, 1/16", 1/32", 1/64"; Length:600mm; Product Range:-; Width:25mm; Length, Imperial:24"

344 in stock

Each

1+ £3.06 (£3.672)

Related Searches

127 In stock

127 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

500 will be available for delivery on Oct 3, 2018

£2.30 ( £2.76  Inc. VAT) £ 2.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.30 (£2.76)
5 + £2.08 (£2.50)
10 + £1.94 (£2.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews