Low
Stair Climber Sack Truck 75kg -
D00318
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00318
- Order Code:
- TL10574
- Catalogue page:
- CPCC/2650
Product Overview
- Climbs stairs and kerbs with ease
- Ideal for making deliveries and transporting goods in offices and factories
- Sturdy tubular steel frame
- Quick release tension strap for securing items to the truck
- Dimensions (WxHxD) 605 x 1160 x 780mm
- Toe Plate Width: 350mm
- Load Capacity: 75Kg
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Product Information
Find similar products
Choose and modify the attributes above to find similar products.
208 In stock
208 in stock ready for despatch (UK stock)
£61.53
(
£73.84
Inc. VAT)
£
73.84
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £61.53 (£73.84) |
Filter Tool