Low

DURATOOL  D00536  SDS Drill Bit 6 x 110mm

DURATOOL D00536
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Hard alloy tipped
  • Chrome vanadium steel
  • For drilling concrete, wallboard, stone, brick and slate

Product Information

Drill Bit Size Metric:
6mm
Drill Bit Size Imperial:
-
Effective Length:
55mm
Overall Length:
110mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259005549

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075090
Weight (kg):
.035

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.