Low

DURATOOL  D00540  SDS Drill Bit 12 x 110mm

DURATOOL D00540
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00540
Order Code:
TL11331
Also Known As
GTIN UPC EAN: 5051259005587

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Hard alloy tipped
  • Chrome vanadium steel
  • For drilling concrete, wallboard, stone, brick and slate

Product Information

Drill Bit Size Metric:
12mm
Drill Bit Size Imperial:
-
Effective Length:
55mm
Overall Length:
110mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Also Known As

GTIN UPC EAN: 5051259005587

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075090
Weight (kg):
.06

Alternatives

SDS Drill Bit 12 x 210mm

DURATOOL

Drill Bit Size Imperial:-; Drill Bit Size Metric:12mm; Effective Length:155mm; Overall Length:210mm; Product Range:-; Drill Bit Type:Impact; Drill Point Diameter:12mm; External Diameter:12mm; Mater

138 in stock

Price for: Each

1+ £1.04 (£1.248) 5+ £0.92 (£1.104) 20+ £0.85 (£1.02)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.