Low

ESD Diagonal Cutters 110mm - 

D00655

D00655 - ESD Diagonal Cutters 110mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00655
Order Code:
TL12043
Also Known As:
GTIN UPC EAN: 5051259040328
Catalogue page:
  CPCC/2507

Product Overview

  • Drop forged fine polished black oxidized head
  • Plain jaws with spring release handle
  • Chrome vanadium steel
  • 2-Component handle with slip guard
  • ESD Electro static discharge certified
  • Length: 130mm
  • Made in Germany

Product Information

:
Diagonal
:
110mm
:
Diagonal
:
1.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259040328

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£13.46 ( £16.15  Inc. VAT) £ 16.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.46 (£16.15)
5 + £13.13 (£15.76)
10 + £12.91 (£15.49)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews