Low

DURATOOL  D01660  CHARGER,18V NICAD

DURATOOL D01660

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For use with Duratool combi drill D01658

Product Information

Battery Charger Type:
-
Battery Technologies Supported:
NiCd
Supply Voltage:
230V
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259008212

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
1.382

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.