Low

DURATOOL  D01671  15W, 230V Glue Gun for 11mm Glue Sticks

DURATOOL D01671
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ready to use within 3 minutes
  • Trigger controls the flow of glue
  • Stable foot and stand
  • Takes all 11mm glue sticks
  • Supplied with 2x glue sticks

Product Information

Supply Voltage V AC:
230V
Glue Stick Dia:
11mm
Power Rating:
15W
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259008335

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82055980
Weight (kg):
.295

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.