Low

DURATOOL  D01959  220W Multi-Cutter 230V

DURATOOL D01959
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Versatile will saw, cut, and sand
  • Toolholder with universal changing of all accessories with a hex key
  • Powerful 220W motor
  • Accessories can be attached at different angles
  • Softgrip compact housing
  • Segment saw blade that is supplied will not cut flush

Product Information

Supply Voltage V AC:
230V
Input Power:
220W
Blade Length:
35mm
Saw Type:
Multi
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Segment saw blade, E-cut Saw blade (Raised) ,spade,hex key,1pc sand paper fixing plate, 2 x sand paper for paint and wood, blow moulded case

Also Known As

GTIN UPC EAN: 5051259012868

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
2.433

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.