Low

DURATOOL  D02128  Magnetic Welding Holder, 9lb 4 Piece

DURATOOL D02128
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02128
Order Code:
TL1493905
Also Known As
GTIN UPC EAN: 5051259014657

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • A 4 piece mini magnetic welding holders 9 lbs
  • Made from durable steel
  • Can be used for 45, 90 or 135°

Product Information

Magnet Type:
-
Height:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
External Diameter:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259014657

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85059020
Weight (kg):
.44

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.