Low

DURATOOL  D02222  SCREWDRIVER, PRECISION, HEX, 2.5MM

DURATOOL D02222

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Superslim screwdriver
  • 2 Component anti-slip handle
  • Chrome vanadium steel blade
  • Rotating caps allow ease of use and greater control at low torque values

Product Information

Overall Length:
131mm
Hex Tip Size:
0.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Also Known As

GTIN UPC EAN: 5051259013896

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.