Low

DURATOOL  D02250  HEX KEY, BALL POINT, 7MM

DURATOOL D02250

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High quality chrome vanadiun steel, metric hexagonal key
  • Chamfered ball point end on one side allows user to work at angles up tp 25°

Product Information

AF Size - Metric:
7mm
AF Size - Imperial:
0.28"
Hex Key Type:
Ball End
Long Arm Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259014176

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82041100
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.