Low

13mm Chrome-Vanadium Steel Ball Point Hex Key - 

D02255

D02255 - 13mm Chrome-Vanadium Steel Ball Point Hex Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02255
Order Code:
TL15050
Also Known As:
GTIN UPC EAN: 5051259014220
Catalogue page:
  CPCC/2611

Product Overview

  • High quality chrome vanadiun steel, metric hexagonal key
  • Chamfered ball point end on one side allows user to work at angles up tp 25°

Product Information

:
13mm
:
-
:
Ball End
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259014220

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CK TOOLS

Hex Key 13mm

AF Size - Imperial:-; AF Size - Metric:13mm; Hex Key Type:Long Arm; Long Arm Length:135mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Blade Length:135mm; Length:135mm; Longest Length:135mm; Shortest Leng

10 in stock

Each

1+ £3.90 (£4.7)

Related Searches

290 In stock

290 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£1.29 ( £1.55  Inc. VAT) £ 1.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.29 (£1.55)
5 + £1.02 (£1.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews