Low

Gooseneck Gas Leak Detector - 

D02379

D02379 - Gooseneck Gas Leak Detector
D02379 - Gooseneck Gas Leak Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02379
Order Code:
IN07475

Product Overview

  • Portable and high sensitivity gas indicator
  • Detects combustible gases including methane, natural gas, propane, ammonia, carbon monoxide and fuel
  • Alarm at 10 to 40 per cent level
  • Resumes original measurement state after 10 minutes in clean air
  • Easy to identify and pinpoint gas leaks
  • Sound and light alarm function
  • Response time: 2 seconds
  • Dimensions (LxWxD): 170x60x45mm
  • Supplied with carry case and 4x AAA batteries

Product Information

:
Multi Gas
:
1
:
-
:
0°C
:
50°C
:
10% to 90% Relative Humidity
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

155 In stock

155 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 17/09/18
£35.84 ( £43.01  Inc. VAT) £ 43.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.84 (£43.01)
3 + £32.85 (£39.42)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews