Low

600V AC/DC Digital Multimeter with Temperature Measurement - 

D03040

D03040 - 600V AC/DC Digital Multimeter with Temperature Measurement

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03040
Order Code:
IN06859
Catalogue page:
  CPCC/2317

Product Overview

A low cost Digital Multimeter with temperature measurements.
  • 3¾ Digit, 17mm height, 4000 count LCD display with backlight
  • AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Freq, Duty Cycle & Temperature measurements
  • Diode test
  • Audible continuity
  • Data hold
  • Autoranging
  • Low battery indication and overload protection
  • Safety: CAT.III 600V

Contents

Contents: Multimeter, 2x 1.5V AAA batteries, test leads, K-type thermocouple and user guide

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
600V
:
600V
:
40Mohm
:
4000
:
3.75
:
Auto, Manual
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TENMA

600V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:-; Current Measure DC Max:10A; DMM Functions:DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature; DMM Response Type:Average; Display Count:2000; N

7 in stock

Each

1+ £9.95 (£11.94) 5+ £9.18 (£11.02)

TENMA

600V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature; DMM Response Type:-; Display Count:20

49 in stock

Each

1+ £17.46 (£20.95) 5+ £16.12 (£19.34)

DURATOOL

750V/ 1000V AC/DC True RMS Digital Multimeter with USB Connectivity

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response Type

199 in stock

Each

1+ £35.75 (£42.90) 3+ £33.58 (£40.30)

Related Searches

25 In stock

25 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£19.29 ( £23.15  Inc. VAT) £ 23.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.29 (£23.15)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews