Low

Portable Charger for Smartphones & Tablets Blue - 

PBK-68 BLU SQ

PBK-68 BLU SQ - Portable Charger for Smartphones & Tablets Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
PBK-68 BLU SQ
Order Code:
BT05753
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1692
See all Technical Docs

Product Overview

Ideal companion for mobile devices such as smartphones and tablets; easily charge your devices on the move
  • Standard USB output for complete flexibility
  • Slim, pocket-size aluminium design
  • High capacity 3000mAh battery
  • Recharges in 4 hours via USB
  • Dimensions (HxWxD): 95x22x23mm

Contents

Contents: Power charger and USB lead

Product Information

:
3Ah
:
1 Port
:
500mA
:
95mm
:
22mm
:
23mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DYNAMODE

Portable Charger for Smartphones & Tablets Black

Battery Capacity:3000mAh; Charging Amps:500mA; External Depth:95mm; External Height:22mm; External Width:23mm; No. of Charging Ports:1 Port; Product Range:-

6 in stock

Each

1+ £10.06 (£12.072) 3+ £9.39 (£11.268)

PATRIOT

Fuel Active Portable Charger with LED Torch - Blue

Battery Capacity:2000mAh; Charging Amps:1 A; External Depth:107mm; External Height:21mm; External Width:21mm; No. of Charging Ports:1 Port; Product Range:Fuel Active Charger

11 in stock

Each

1+ £13.73 (£16.476) 3+ £12.93 (£15.516)

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

Available until stock is exhausted

 

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£10.49 ( £12.59  Inc. VAT) £ 12.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.49 (£12.588)
3 + £9.79 (£11.748)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews