Low

DYNAMODE  USB-MHL-HDMI-X  ADAPTER, MHL-HDMI & USB POWER, ANDROID

DYNAMODE USB-MHL-HDMI-X
Technical Data Sheet (1.45MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Mobile High-Definition Link adaptor (MHL)
  • Display multimedia from compatible Smartphone's and tablets directly on your HDTV
  • Supports HDMI resolutions up to 1080p
  • USB connection for charging device
  • Adaptor cable for devices with 11-pin Micro USB connection
  • 1.8m Cable length
Source device must be MHL enabled

Product Information

Product Range:
SVHC:
To Be Advised

Contents

Contents: Adaptor only

Notes

Source device must be MHL enabled

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.088