Low

External 2.5" SATA USB 3.0 HDD Enclosure with One Touch Backup - 

USB3-HD2.5S-1B

DYNAMODE USB3-HD2.5S-1B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
USB3-HD2.5S-1B
Order Code:
CS25402
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/908
See all Technical Docs

Product Overview

  • External enclosure for 2.5" SATA drives
  • Slim and portable aluminium enclosure
  • One touch backup button for instant backups
  • SuperSpeed USB 3.0 data transfer speeds
  • Backwards compatible with USB 2.0
  • USB powered, no adaptor required
  • Supports Win XP/Vista/7/8 and Mac OS
  • Dimensions (HxWxD): 16x78x128mm

Contents

Contents: Enclosure, USB cable and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/08/17
£12.71 ( £15.25  Inc. VAT) £ 15.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.71 (£15.252)
3 + £11.81 (£14.172)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews