Low

Pot Magnet, 9.5mm M3 Thread - 

829

829 - Pot Magnet, 9.5mm M3 Thread

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
829
Order Code:
TL16125
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2567
See all Technical Docs

Product Overview

  • Good clamping force
  • Suitable for clamping on sheet metal
  • Central tapped screw thread
  • Max operating temperature 220°C

Product Information

:
Pot
:
15mm
:
9.5mm
:
0°C
:
220°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£12.04 ( £14.45  Inc. VAT) £ 14.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.04 (£14.45)
10 + £11.59 (£13.91)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews