Low

Pot Magnet, 17.5mm M6 Thread - 

831

ECLIPSE MAGNETICS 831

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
831
Order Code:
TL16127
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2567
See all Technical Docs

Product Overview

  • Good clamping force
  • Suitable for clamping on sheet metal
  • Central tapped screw thread
  • Max operating temperature 220°C

Product Information

:
Pot
:
16mm
:
17.5mm
:
0°C
:
220°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/10/17
£5.57 ( £6.68  Inc. VAT) £ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.57 (£6.684)
10 + £5.36 (£6.432)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews