Low

15 x 3mm Nickel Plated Neodymium Disc Magnet, 2.7kg - 3 Pack - 

N814

N814 - 15 x 3mm Nickel Plated Neodymium Disc Magnet, 2.7kg - 3 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N814
Order Code:
TL16162
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2566
See all Technical Docs

Product Overview

Neodymium disc magnets that can be fixed in place by using adhesives (e.g. superglue / cyanoacrylate, two part epoxies, etc). Holes can also be machined into parts for the magnets to be glued in place or inserted deeper and potted away to hide the magnet or give it extra corrosion protection.Sometimes the discs are covered to hide them e.g. in furniture making a thin wood layer is put over the magnet to hide it and improve the aesthetic appearance.
  • Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
  • High resistance to de-magnetisation
  • Nickel plated
  • Max operating temperature 80°C

Product Information

:
15mm
:
3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£8.27 ( £9.92  Inc. VAT) £ 9.92
Price for:
Pack of 3
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.27 (£9.92)
10 + £7.96 (£9.55)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews