Low

Lazy Tong Riveter - 

2750

2750 - Lazy Tong Riveter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
2750
Order Code:
TL16225
Also Known As:
GTIN UPC EAN: 5013035022935
Catalogue page:
  CPCC/2537

Product Overview

  • Powerful and versatile tool has the advantage of being operated with one hand
  • Useful on vehicle maintenance, agricultural projects and construction
  • Single pull action for fast, repetitive applications
  • Carbon steel lattice and head
  • Ergonomic aluminium die-cast handle
  • Accepts 3, 4, 5mm rivets

Product Information

:
Hand
:
-
:
1
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5013035022935

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£59.98 ( £71.98  Inc. VAT) £ 71.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £59.98 (£71.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews