Low

600mm Flush Cable Cutter with 21mm Cutting Capacity - 

ECC16

ECC16 - 600mm Flush Cable Cutter with 21mm Cutting Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
ECC16
Order Code:
TL16219
Also Known As:
GTIN UPC EAN: 5012095076063
Catalogue page:
  CPCC/2528

Product Overview

  • Lightweight tubular steel handles
  • Rubber hand grips
  • Jaws have hardened cutting edges
  • Length: 600mm
  • Wire rope: 16mm
  • Armoured cable: 21mm

Product Information

:
600mm
:
21mm
:
16mm Wire rope,21mm Armoured Cable
:
Flush
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5012095076063

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£43.49 ( £52.19  Inc. VAT) £ 52.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £43.49 (£52.19)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews