Low

N300 Wireless ADSL2+ Modem Router - 

AR-7286WNA

AR-7286WNA - N300 Wireless ADSL2+ Modem Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIMAX EDIMAX
Manufacturer Part No:
AR-7286WNA
Order Code:
CS26971
Also Known As:
GTIN UPC EAN: 4710700929551
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1074
See all Technical Docs

Product Overview

All-in-one network solution with ADSL2+ modem, router and switch functionality
  • Extended coverage from 5dBi high-gain antennas
  • MIMO Technology for smooth wireless performance
  • Wireless transmission rates up to 300Mbps
  • Easy installation with built-in ISP selector
  • One-touch WPA wireless security with WPS
  • Supports up to 4 SSIDs for user group management
  • Management access control for LAN/WAN sides
  • IP/MAC Filtering, URL/application filters and SPI
  • IGMP Proxy (V1/2) and IGMP snooping (V1/2/3)
  • Connections: 4x RJ45, 1x RJ11
  • Dimensions (HxWxD): 28x135x118mm

Contents

Modem router, ac adaptor, RJ11 telephone cable, Ethernet cable and user guide

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710700929551

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£24.31 ( £29.17  Inc. VAT) £ 29.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.31 (£29.172)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews