Low

N150 Wi-Fi Nano USB Adaptor - Ideal for Raspberry Pi - 

EW-7811UN

EW-7811UN - N150 Wi-Fi Nano USB Adaptor - Ideal for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIMAX EDIMAX
Manufacturer Part No:
EW-7811UN
Order Code:
CS25861
Also Known As:
GTIN UPC EAN: 4710700927168
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1093
See all Technical Docs

Product Overview

  • Ultra compact wireless N USB adaptor
  • 150Mbps Transfer rate with wireless 802.11n
  • Backwards compatible with 802.11b/g networks
  • Easy setup and installation with EZmax Wizard
  • Green WLAN smart transmission power control
  • WPS Software configuration for wireless encryption
  • 64/128-bit WEP, WPA, WPA2 and 802.1x security
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 7x15x19mm

Contents

Contents: USB adaptor, software and user guide

Product Information

:
USB
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710700927168

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

EDIMAX

AC1200 Dual Band Nano USB MU-MIMO Wi-Fi Adaptor

Networking Interface:USB; Product Range:-; SVHC:No SVHC (12-Jan-2017)

25 in stock

EDIMAX

2-in-1 N150 Wi-Fi & Bluetooth 4.0 Nano USB Adaptor

Networking Interface:USB; Product Range:-; SVHC:No SVHC (20-Jun-2016)

17 in stock

Each

1+ £10.78 (£12.94) 3+ £9.96 (£11.95)

51 In stock

51 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£8.62 ( £10.34  Inc. VAT) £ 10.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.62 (£10.34)
3 + £7.94 (£9.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews