Low

EDIMAX  HP-2002AC KIT  POWERLINE KIT, 200MBPS, PASS THROUGH

EDIMAX HP-2002AC KIT
Technical Data Sheet (225.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Use existing power lines to build up a network
  • Pass-through design to retain mains socket use
  • Integrated mains filter to maintain network quality
  • Plug and play networking with 300m range
  • High speed data rates up to 200Mbps
  • Supports QoS and 128-bit AES encryption
  • IGMP managed multicast IP transmission
  • Complies with HomePlug AV standard
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 134x68x45mm

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Contents

Contents: 2x Adaptors, 2x Ethernet cables and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84732110
Weight (kg):
1.1