Low

EINHELL  BT-AG 2000  ANGLE GRINDER, 9", 230MM

EINHELL BT-AG 2000

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Die-cast aluminium gear housing
  • 2000W Motor
  • Ball bearing construction for long tool life
  • Spindle lock for easy wheel changes
  • Side handle can be installed on either side of tool
  • Supplied with handle and spanner
NB: Disc not supplied

Product Information

Supply Voltage V AC:
230V
Power Rating:
2kW
Disc Diameter:
230mm
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
5.38

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.