Low

EINHELL  BT-BJ 900  BISCUIT JOINTER, 860W

EINHELL BT-BJ 900

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 860W motor to give the power and speed to cut into the hardest wood
  • Built in dust extraction port
  • Preset depth stops for quick and easy adjustment to common biscuit sizes
  • 1 Piece fence with 0 to 90° tilt adjustment
  • Rack and pinion fence adjustment
  • Spindle lock button
  • Retractable anti slip pins helps keep work piece steady
  • Lock on switch
  • Supplied in a blow moulded case

Product Information

Supply Voltage V AC:
230V
Input Power:
860W
No Load Speed:
11000rpm
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
4.58

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.