Low

EINHELL  GH-DP 7835  PUMP, DIRTY WATER, 780W

EINHELL GH-DP 7835
Technical Data Sheet (233.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • A robust dirty water pump to empty garden ponds, flooded basements and construction sites.
  • Able to take foreign particles
  • Equipped with a float switch for automatic ON/OFF
  • Maintenance-free operation
  • Connector for 25 mm / 32mm hoses
  • Hose connection 47,8 mm - 1½" (thread)
  • Power : 780 Watt
  • Delivery capacity max. : 1570 litres per hour
  • Delivery height max. : 8m
  • Mains lead length 11m

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
15700l/h
Gas Type:
-
Power Rating:
780W
Size:
Universal connection for 25mm (1") and 32mm (1.1/4") male thread hose connections
Head Height Max:
8m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84137021
Weight (kg):
5.675

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.