Low

ELECTROLUBE  BLR15BE  15ml Tamper Evident Sealant, Red

ELECTROLUBE BLR15BE
Manufacturer Part No:
BLR15BE
Order Code:
SA00020
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A one part, air-drying, tamper evident seal for screws, nuts, tuneable items and other "factory fixed" components where evidence of unauthorised access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads etc. It offers good anti-fungal properties and resists mould growth.
  • Tamper evident seal for potentiometers etc
  • Red in colour
  • Supplied with integral brush for easy application
  • 15ml

Product Information

Sealant Type:
-
Sealant Applications:
Industrial, Mechanical
Dispensing Method:
Bottle
Sealant Colour:
Red
Volume:
15ml
Weight:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
32089019
 
1263
Weight (kg):
.045

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.