Low

ELECTROLUBE  ER2074RP250G  HEAT TRANSFER FLAME RETARDENT RESIN

ELECTROLUBE ER2074RP250G
Technical Data Sheet (148.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Epoxy resin is supplied in a unique mixing system whereby the epoxy can be mixed simply and effectively prior to use without the need to remove the epoxy from its container. The resin and hardener are mixed by removing a clip and then moving the content of the sachet around inside the pack until mixed. The resin prevents the ingress of moisture or other contaminants onto printed circuit and other connections etc.
  • Flame retardant thermally conductive epoxy resin, exhibits a very high level of thermal conductivity
  • The resin is completely free of abrasive fillers such as alumina
  • Less wear on mix and dispense or processing equipment
  • Eliminating the need for specialist hardened coatings for pumps etc

Product Information

Potting Compound Type:
Epoxy
Dispensing Method:
Packet
Compound Colour:
White
Volume:
-
Weight:
250g
Product Range:
-
Shore Hardness:
83
Viscosity:
12.4Pa·s
Mix Ratio:
17.24:1
Operating Temperature Max:
130 °C
Weight Min:
250 g
Mix Ratio by Volume:
7.15:1
Useable Life:
1.5hrs
Colour:
White
Deflection Temperature:
60deg
Conductivity:
1.26 w/mk
SVHC:
No SVHC (17-Dec-2015)
Dielectric Strength:
10 kV/mm

Find similar products  grouped by common attribute

Also Known As

EER2074RP250G

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39073000
 
3082
Weight (kg):
.365

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.