Low

ELECTROLUBE  FLU01L  FLUX CLEANER, FLUXCLENE, DFL, 1L

ELECTROLUBE FLU01L

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Fluxclene is a fast drying solvent cleaner specially formulated for the quick and efficient removal of flux residues after soldering. It can replace ozone depleting solvents such as CFC113 and exhibits rapid cleaning and fast evorporation rates. Will not damage the ozone layer.

Product Information

Cleaner Type:
Flux Remover
Cleaner Applications:
PCBs
Dispensing Method:
Tub
Volume:
1l
Weight:
-
Capacity:
1 l
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5028356100576 , EFLU01L

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
38140090
 
1993
Weight (kg):
.955

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.