Low

HTCP Non-Silicone Heat Transfer Compound White 20ml Syringe - 

HTCP20S

HTCP20S - HTCP Non-Silicone Heat Transfer Compound White 20ml Syringe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HTCP20S
Order Code:
SA00825
Also Known As:
GTIN UPC EAN: 5028356103591 , EHTCP20S
Catalogue page:
  CPCC/2448

Product Overview

HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
  • Excellent non-creep characteristics
  • Very high thermal conductivity; 2.50 W/m.K
  • Wide operating temperature range: -50°C to +130°C
  • Low evaporation weight loss
  • White colour enabled treated parts to be easily identified
  • Low in toxicity

Product Information

:
Syringe
:
20ml
:
60g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5028356103591 , EHTCP20S

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/12/17

Contact me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£12.71 ( £15.25  Inc. VAT) £ 15.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.71 (£15.252)
5 + £11.64 (£13.968)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews