Low

TBS Thermal Bonding System 20ml Twin Syringe - 

TBS20S

TBS20S - TBS Thermal Bonding System 20ml Twin Syringe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TBS20S
Order Code:
SA01013
Also Known As:
GTIN UPC EAN: 5028356104154
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2448
See all Technical Docs

Product Overview

Thermal Bonding Compound is a two part epoxy bonding system which utilises metal oxides to provide excellent thermal conductivity whilst being electrically insulating. It is especially useful in the manufacture of heatsink assemblies where 'piggy back' arrangements are applied and where the manufacture design of heat sinks does not allow for welding or brazing techniques to be employed due to complexity or geometry of the fins. TBS is also ideal for use as a bonding medium in surface mounting assemblies.
  • Two part epoxy bonding system
  • Very high bond strength
  • High thermal conductivity: 1.10 W/m.K
  • Eliminates need for mechanical fixing by providing a permanent bond
  • Wide operating temperature range: -40°C to +120°C
  • Includes glass beads for a set thickness to be applied
  • 20ml

Product Information

:
Tube
:
20ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5028356104154

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£15.18 ( £18.22  Inc. VAT) £ 18.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.18 (£18.22)
5 + £13.91 (£16.69)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews