Low

BEAGLEBONE BLACK REV C, CORTEX A8 - 

BBONE-BLACK-4G

BBONE-BLACK-4G - BEAGLEBONE BLACK REV C, CORTEX A8
BBONE-BLACK-4G - BEAGLEBONE BLACK REV C, CORTEX A8
BBONE-BLACK-4G - BEAGLEBONE BLACK REV C, CORTEX A8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-BLACK-4G
Order Code:
SC13491
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3609
See all Technical Docs

Product Overview

BBONE-BLACK-4G is the element14 BeagleBone Black development kit for developers and the avid hobbyist. It is a lower cost, high expansion focused BeagleBoard using a low cost Sitara AM3358BZCZ100 Cortex A8 ARM processor from Texas Instruments. The board boots Linux in under 10sec and the user can get started on development in less than 5min with just a single USB cable. It is similar to the Beaglebone, but with some features removed and some features added.
  • USB client for power and communications
  • 2 x 46 pin headers
  • USB host
  • Ethernet and HDMI interface
  • 512MB DDR3 RAM
  • 4GB 8bit eMMC on board flash storage
  • Optional on board 20 pin CTI JTAG, serial header
  • Most BeagleBone capes are cross compatible

Applications

Robotics, Motor Drive & Control, Communications & Networking, Hobby & Education

Contents

BB Black board, Mini USB to USB type A cable, Instruction card

Footnotes

Warranted against defects in materials & workmanship for period of 90 days from purchase, doesn't cover problems such as improper use, modifications, exposure to water, excessive voltages, accidents.

Warnings

Do not apply voltage to any I/O pin when power is not supplied to the board. it will damage the processor.

Product Information

:
Texas Instruments
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Dev Board AM3358, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

159 In stock

159 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

90 will be available for delivery on Dec 23, 2017

£38.99 ( £46.79  Inc. VAT) £ 46.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.99 (£46.788)
5 + £36.99 (£44.388)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews